Print Page
1,489 total stock globally
Need more?
1489 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.140 ($4.761) |
Price for:Each
Minimum: 1
Multiple: 1
$4.14 ($4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0807F
Order Code130603101
Product Range551
Technical Datasheet
LED ColourBlue
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity12mcd
Forward Voltage3.5V
Viewing Angle70°
Height7.11mm
Width4.32mm
Product Range551
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 551-0807F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and single housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 551-xx07-004 quad block.
- Cathode right polarity
- Tinted, diffused lens
- High efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.188g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Blue
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
3.5V
Height
7.11mm
Product Range
551
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
12mcd
Viewing Angle
70°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722

