Print Page
Image is for illustrative purposes only. Please refer to product description.
1,300 total stock globally
Need more?
1300 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.330 ($1.5295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33 ($1.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of LEDs
1LEDs
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
4.06mm
Forward Current If
2mA
Forward Voltage
1.7V
Height
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036