Print Page
Image is for illustrative purposes only. Please refer to product description.

501 total stock globally
Need more?
501 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.630 ($3.0245) |
Price for:Each
Minimum: 1
Multiple: 1
$2.63 ($3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 555-3008F is a red 2mm single top view CBI (Circuit Board Indicator) made of high contrast black housing and PBT polymer content. It is compatible with 555-5xxx quad block. The LED CBI® features housing stand-offs facilitate PCB cleaning and LED is safe for direct viewing per IEC 825-1, EN-60825-1. The solderability as per MIL-STD-202F, method 208F.
- UL94V-0 Flammability rating
- Multiple CBIs form horizontal LED arrays on 2.54mm center-lines
- Diffused lens
- Cathode right polarity
- 31.5% Oxygen index
Applications
LED Lighting, Aerospace, Defence, Military
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162