Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1303-203F
Order Code1872348
Product Range557 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $26.150 ($30.0725) |
5+ | $22.920 ($26.358) |
10+ | $19.680 ($22.632) |
20+ | $19.290 ($22.1835) |
50+ | $18.900 ($21.735) |
Price for:Each
Minimum: 1
Multiple: 1
$26.15 ($30.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1303-203F
Order Code1872348
Product Range557 Series
Technical Datasheet
LED ColourYellow
Operating Voltage12VDC
Mounting Hole Dia17.5mm
Forward Current If25mA
Luminous Intensity100foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
17.5mm
Luminous Intensity
100foot lambert
Product Range
557 Series
Operating Voltage
12VDC
Forward Current If
25mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010527