Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $0.915 ($1.0522) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92 ($1.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No587-1024-147F
Order Code435314101
Technical Datasheet
Viewing Angle120°
Forward Current / ColourR 5mA, G 5mA, B 5mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Viewing Angle
120°
SVHC
No SVHC (21-Jan-2025)
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001