Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $1.120 ($1.288) |
10+ | $0.689 ($0.7924) |
100+ | $0.436 ($0.5014) |
500+ | $0.374 ($0.4301) |
1000+ | $0.334 ($0.3841) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.60 ($6.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
LED Colour
Red
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
597
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
185mcd
Lens Shape
Dome
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032