Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3401-502F
Order Code1461605
Product Range597
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1208
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity6.3mcd
Viewing Angle104°
Lens ShapeRectangular
Product Range597
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 597-3401-502F
2 Products Found
Technical Specifications
LED Colour
Yellow
LED Case Size
1208
Forward Voltage
2.1V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
104°
Product Range
597
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059