Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0Q80-147F LED, Green, SMD - Right Angle, 1208 [3020 Metric], 20 mA, 3.3 V, 525 nm](https://nz.element14.com/productimages/standard/en_GB/4905995-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0Q80-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4905999
Product RangeMicroLED 599 Series
Your Part Number
5,995 total stock globally
Need more?
5,995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.727 ($0.836) |
| 10+ | $0.495 ($0.5692) |
| 100+ | $0.353 ($0.406) |
| 500+ | $0.289 ($0.3324) |
| 1000+ | $0.267 ($0.307) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.64 ($4.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0Q80-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4905999
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD - Right Angle
LED Case Size1208 [3020 Metric]
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity285mcd
Viewing Angle125°
Lens ShapeDome
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
1208 [3020 Metric]
Forward Voltage
3.3V
Luminous Intensity
285mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
125°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
