Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-11C0-147IRF Infrared Emitter, 940 nm, 70 °, 0805 [2012 Metric], 0.85 mW/Sr](https://nz.element14.com/productimages/standard/en_GB/4838631-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-11C0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4838631
Product Range599 Series
Your Part Number
7,900 total stock globally
Need more?
7,900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.762 ($0.8763) |
| 10+ | $0.517 ($0.5946) |
| 100+ | $0.367 ($0.422) |
| 500+ | $0.286 ($0.3289) |
| 1000+ | $0.260 ($0.299) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.81 ($4.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-11C0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4838631
Product Range599 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity70°
Diode Case Style0805 [2012 Metric]
Radiant Intensity (Ie)0.85mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)65mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0805 [2012 Metric]
Rise Time
-
Forward Current If(AV)
65mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
70°
Radiant Intensity (Ie)
0.85mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
