Print Page
Product Information
Product Overview
The 608-1232-220F is a green panel-mount LED Indicator features a snap-fit technology. It is made of polycarbonate housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Housing matches emitted colour
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
110mcd
Product Range
608
Operating Voltage
6VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001805