Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No621-1123-304F
Order Code327378601
Product Range621 Series
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.980 ($33.327) |
Price for:Each
Minimum: 1
Multiple: 1
$28.98 ($33.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1123-304F
Order Code327378601
Product Range621 Series
Technical Datasheet
Mounting Hole Dia22mm
Forward Current / ColourR 15mA, G 15mA, B 15mA
Operating Voltage / ColourR 12V, G 12V, B 12V
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range621 Series
Technical Specifications
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 12V, G 12V, B 12V
Product Range
621 Series
Forward Current / Colour
R 15mA, G 15mA, B 15mA
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536