Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $83.700 ($96.255) |
Product Information
Product Overview
XB-9XR-DMCS-001 is a Digi XBee XR 900MHz module with DigiMesh and chip antenna. This is a compact and reliable solution supporting deployment of long-range connectivity applications. The Digi XBee XR 900 module can be configured easily using Digi’s easy-to-use Digi XBee Studio software or via Digi’s simplified AT or API command sets. The utilization of Frequency Hopping Spread Spectrum (FHSS) on the XBee XR along with an industrial temperature range of -40 to 85°C (-40 to 185°F) makes it ideal for applications in noisy, challenging environments. The module supports both point-to-point and mesh networking protocols (DigiMesh®) with a line-of-sight range up to 17kilometers. It is well suited for agriculture and energy applications where long-distance communication is required. The Digi XBee XR 900 RF module is a complete hardware and software solution that works directly out of the box.
- Fully certified for use in unlicensed 900MHz band and RF module based on Silicon Labs EFR32 MCU
- Design includes SAW filter for optimal performance in noisy RF environments
- 256-bit AES encryption for secure data communication
- DigiMesh networking topology for redundancy and reliability
- Simple and advanced configuration using Digi XBee Studio accelerates time to market
- Digi XBee tools to simplify tasks and get to market faster
- RF data rate: Low data rate: 10kbps, middle data rate: 110kbps, high data rate: 250kbps
- Surface mount (SMT) form factor
- Up to 921.6kbps UART data rate and up to 5Mbps SPI data rate
- Dimension: MMT: SMT: 2.199 x 3.4 x 0.305cm (0.866x 1.33 x 0.120in)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Product Compliance Certificate