Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.490 ($41.9635) |
Product Information
Product Overview
XB3-24AUM-J is a 2.4GHz, Digi XBee 3, 802.15.4 module with micro, U.FL antenna in MMT form factor. This module accelerates time to market for designers, OEMs and solution providers by enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified module offers the flexibility to switch between multiple frequencies and wireless protocols. It is ideal for applications requiring low latency, predictable communication timing. Providing quick, robust communication in point-to-point, peer-to-peer, multipoint/star configurations and the module enables robust end-point connectivity with ease. With Digi Remote Manager®, module is easily configured and controlled from central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and Digi XCTU® software tools simplify adding functionality, configuration and testing.
- Silicon Labs EFR32MG SoC transceiver chipset and RF 250Kbps, serial up to 1Mbps date rate
- Up to 60m (200ft) indoor/urban range and up to 1200m (4000ft) outdoor/RF line-of-sight range
- Transmit power of +8dBm and -103dBm normal mode receiver sensitivity
- UART, SPI, I2C serial data rate and API or AT commands, local or OTA configuration method
- DSSS interference immunity and (4) 10bit ADC inputs, 15 digital I/O
- 1MB/128KB RAM memory and CPU/clock speed is HCS08 /up to 50.33MHz
- 802.15.4 protocol, 128/256 bit AES encryption
- 2.1 to 3.6V supply voltage, 135mA at 19dBm transmit current, 17mA receive current
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- Dimension (L X W X H) micro: 13 x 19 x 2mm (0.533 x 0.76 x 0.087in)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate