Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.980 ($82.777) |
Product Information
Product Overview
XB3-24Z8US is a Digi XBee® 3 PRO, 2.4GHz Zigbee 3.0 module with U.FL antenna in SMT form factor. The This module accelerates time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee® 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. Digi XBee® 3 Zigbee 3.0 offers a fully interoperable ecosystem covering all vertical markets including building automation, smart energy, digital health, intelligent lighting, and others. With Digi Remote Manager®, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and Digi XCTU® software tools simplify adding functionality, configuration and testing.
- Silicon Labs EFR32MG SoC transceiver chipset and RF 250Kbps, serial up to 1Mbps date rate
- Up to 90m (300ft) Indoor/urban range and up to 3200m (2 miles) outdoor/RF line-of-sight range
- Transmit power of +19dBm and -103dBm normal mode receiver sensitivity
- UART, SPI, I2C serial data rate and API or AT commands, local or OTA configuration method
- DSSS interference immunity and (4) 10bit ADC inputs, 15 digital I/O
- 1MB/128KB RAM (32KB are available for MicroPython) memory
- Zigbee 3.0 protocol, 128/256 bit AES encryption
- 2.1 to 3.6V supply voltage, 140mA at 19dBm transmit current, 17mA receive current
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- Dimension (L X W X H) SMT: 2.199 x 3.4 x 0.305cm (0.866 x 1.33 x 0.120in)
Technical Specifications
Zigbee 3.0
2.1 V to 3.6 V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate