Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.140 ($51.911) |
Product Information
Product Overview
XBRR-24Z8PS-J is a Digi XBee RR, 2.4GHz, Zigbee RF wireless module with PCB antenna. The Digi XBee® RR Zigbee RF wireless modules accelerate time-to-market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee RR wireless module offers the flexibility to switch between multiple frequencies and wireless protocols. Digi XBee RR offers a fully interoperable ecosystem covering all vertical markets including building automation, smart energy, digital health, intelligent lighting, and others. From edge computing to future migration, Digi XBee RR wireless modules offer size, weight, power and performance advantages ideal for scalable device connectivity, security and flexibility. Digi Remote Manager® offers a central, cloud-based platform for configuring, monitoring and controlling your entire Digi XBee RR wireless network, via a gateway.
- Silicon Labs EFR32MG SoC transceiver chipset
- RF 250Kbps, serial up to 1Mbps data rate
- 6.3mW transmit power, ch 26 max power: +3dBm, -103dBm normal mode receiver sensitivity (1% PER)
- UART, SPI interface
- API or AT commands, local or over-the-air (OTA) configuration method
- Surface mount form factor
- (4) 10-bit ADC inputs and 13 digital I/O and 1MB/96kB RAM memory
- Zigbee 3.0 protocol and 128/256 bit AES encryption
- Dimension (L X W X H): SMT: 2.199 x 3.4 x 0.305cm (0.866 x 1.33 x 0.120in)
- Operating temperature range from -40 to 85ºC (-40 to 185ºF)
Technical Specifications
Zigbee 3.0
1.71 V to 3.8 V
SPI, UART
-40 °C to 85 °C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Product Compliance Certificate