XH-24P-CW1-101
IoT Gateway, 10/100Mbps, RJ45x1, RJ50x1, RS232x1, RS485x1, 2.4GHz, LTE, Wi-Fi, Ethernet, Zigbee 3

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XH-24P-CW1-101Copy |
| Order Code | 5025880 |
| Product Range | XBee Hive Series |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $911.020 ($1,047.673) |
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XH-24P-CW1-101Copy |
| Order Code | 5025880 |
| Product Range | XBee Hive Series |
| Technical Datasheet | |
| No. of Ethernet Ports | 1Ports |
| No. of Serial Communication Ports | 1 Port |
| Network Speeds | 10Mbps, 100Mbps |
| Port Types | RJ45 x 1, RJ50 x 1 |
| Gateway Server Mounting | - |
| Product Range | XBee Hive Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XH-24P-CW1-101 is a 2.4GHz Digi XBee hive gateway model that delivers comprehensive connectivity for industrial IoT deployments. Acting as both a gateway and router, it integrates LTE Cat 1 cellular, dual-band Wi-Fi, Ethernet, and Digi XBee 3 2.4GHz PRO connectivity. This combination provides multiple communication paths for reliable data transfer between edge devices, enterprise systems, and cloud platforms. The gateway is designed to accelerate IoT implementation by reducing development effort and simplifying network integration. Edge computing capabilities support local processing and application development, helping improve operational efficiency and responsiveness. Remote device management tools streamline configuration, monitoring, and software updates across distributed networks. Integrated security technologies help protect devices, communications, and sensitive data.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
| No. of Ethernet Ports | 1Ports |
|---|---|
| Network Speeds | 10Mbps, 100Mbps |
| Gateway Server Mounting | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Serial Communication Ports | 1 Port |
|---|---|
| Port Types | RJ45 x 1, RJ50 x 1 |
| Product Range | XBee Hive Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
