XH-868-CW1-101
IoT Gateway, 10/100Mbps, RJ45x1, RJ50x1, RS232x1, RS485x1, 868MHz, LTE, Ethernet, Dual-Band WiFi, EU

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XH-868-CW1-101Copy |
| Order Code | 5025888 |
| Product Range | XBee Hive Series |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $920.480 ($1,058.552) |
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XH-868-CW1-101Copy |
| Order Code | 5025888 |
| Product Range | XBee Hive Series |
| Technical Datasheet | |
| No. of Ethernet Ports | 1Ports |
| No. of Serial Communication Ports | 1 Port |
| Network Speeds | 10Mbps, 100Mbps |
| Port Types | RJ45 x 1, RJ50 x 1 |
| Gateway Server Mounting | - |
| Product Range | XBee Hive Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XH-868-CW1-101 is a 868MHz Digi XBee hive gateway model that provides multiple connectivity options for industrial IoT environments. It combines LTE Cat 1 cellular, dual-band Wi-Fi, Ethernet, and Digi XBee 868MHz connectivity in a single gateway and router platform. Designed to simplify network deployment, it enables reliable communication between edge devices, enterprise systems, and cloud services. The gateway supports scalable network expansion and helps reduce development costs by providing an integrated IoT networking solution. Edge processing capabilities allow local execution of applications and data handling tasks. Remote management features simplify provisioning, monitoring, diagnostics, and software updates. Advanced security technologies help protect communications and connected assets.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
| No. of Ethernet Ports | 1Ports |
|---|---|
| Network Speeds | 10Mbps, 100Mbps |
| Gateway Server Mounting | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Serial Communication Ports | 1 Port |
|---|---|
| Port Types | RJ45 x 1, RJ50 x 1 |
| Product Range | XBee Hive Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
