
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $309.270 ($355.6605) |
Product Information
Product Overview
410-183 is a Basys 3 Artix-7 FPGA trainer board (recommended for introductory users). As a complete and ready-to-use digital circuit development platform, it includes enough switches, LEDs, and other I/O devices to allow a large number of designs to be completed without the need for any additional hardware. There are also enough uncommitted FPGA I/O pins to allow designs to be expanded using Digilent Pmods or other custom boards and circuits, and all of this at a student-friendly price point. The Basys 3 is designed exclusively for Xilinx’s Vivado design suite, and the WebPACK edition is available as a free download from Xilinx. The Basys 3 can be programmed with Digilent's Adept software. Digilent Adept is a unique and powerful solution which allows users to communicate with Digilent system boards and a wide assortment of logic devices.
- 33,280 logic cells in 5200 slices (each slice contains four 6-input LUTs and 8 flip-flops)
- 1,800Kbits of fast block RAM, 90 DSP slices
- Five clock management tiles, each with a phase-locked loop (PLL)
- Internal clock speeds exceeding 450MHz, on-chip analogue-to-digital converter (XADC)
- Digilent USB-JTAG port for FPGA programming and communication
- Serial flash, USB-UART bridge, 12-bit VGA output, 16 user switches, 16 user LEDs
- USB HID host for mice, keyboards and memory sticks
- 5 user pushbuttons, 4-digit 7-segment display
- 4 Pmod ports: 3 standard 12-pin Pmod ports, 1 dual purpose XADC signal / standard Pmod port
Contents
Basys 3 FPGA development board, USB A to Micro-B cable, Custom digilent cardboard box with protective foam.
Notes
Receive a free USB A to Micro-B cable with your Basys 3 purchase (must have the USB cable and Basys 3 in your cart for the discount).
Technical Specifications
AMD
Artix-7
-
Basys 3 FPGA Trainer Board XC7A35T-1CPG236C, Custom Digilent Cardboard Box w/Protective Foam
No SVHC (21-Jan-2025)
-
FPGA
XC7A35T-1CPG236C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
