Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $517.270 ($594.8605) |
Product Information
Product Overview
410-319-1 is an Artix-7 FPGA development board. It is a ready-to-use development platform designed around the Xilinx Artix-7 FPGA family. With the Artix-7 devices, the Arty A7 board provides the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in the Arty family. With the MicroBlaze soft processor core from Xilinx, users can create embedded applications with a variety of peripherals, memory, and interfaces. It is supported by Xilinx's Vivado Design Suite, including the free WebPACK version. Users can also leverage the Vitis core development kit or Xilinx software development kit to start developing for the MicroBlaze processor with no prior FPGA experience.
- Arty A7-100T features the larger Xilinx XC7A100TCSG324-1 IC
- Internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC)
- Programmable over JTAG and Quad-SPI flash
- 256MB DDR3L with a 16-bit bus at 333MHz (667MT/s)
- 16MB quad-SPI flash
- USB-JTAG programming circuitry
- Powered from USB or any 7V-15V source
- System connectivity-10/100Mbps Ethernet, USB-UART bridge
- 4 Pmod connectors and Arduino/chipKIT shield connector
Contents
Arty board Artix-7 FPGA (USB cable NOT included), Digilent cardboard packaging with protective foam.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AMD
Artix-7
-
Development Board XC7A100TCSG324-1, Cardboard Packaging with Protective Foam
No SVHC (21-Jan-2025)
-
FPGA
XC7A100TCSG324-1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate