Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHY3020Copy
Order Code4283235
Product RangeHY Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max20A
Power Rating600W
Supply Voltage Min110VAC
Supply Voltage Max220VAC
Manufacturer Warranty1 Year
Product RangeHY Series
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2018)
Alternatives for HY3020
1 Product Found
Product Overview
The digimess® HY series is a comprehensive range of low cost general purpose linear power supply units containing single, dual and triple output models. All models can operate in either constant voltage or constant current modes and feature large red LED displays for ease of viewing.
Applications
Test & Measurement, Maintenance & Repair
Contents
Mains Leads and Operating Manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
600W
Supply Voltage Max
220VAC
Product Range
HY Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
20A
Supply Voltage Min
110VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5

