Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGITRON |
|---|---|
| Manufacturer Part No | 2022P7-2BARCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 453886701 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
3 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $984.650 ($1,132.3475) |
Price for:Each
Minimum: 1
Multiple: 1
$984.65 ($1,132.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGITRON |
|---|---|
| Manufacturer Part No | 2022P7-2BARCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 453886701 |
| Technical Datasheet |
Product Overview
2022P7-2BAR is a 2000P series hand-held digital manometer. It is easy to operate, reliable and built to meet the performance and cost demands of today's industrial and HVAC professionals. Representing a new standard in pressure measurement, this digital manometer features a number of innovative functions designed to make the operator's job easier.
- Operating range of 2bar
- Positive and negative (vacuum) pressure measurement
- Auto ranging displays for precise readings
- Selectable auto switch-off saves on operation cost and battery life
- IP67 BSI Cert 229/000132 – dust and waterproof for added protection
- Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
- 12.7mm / 0.5” custom L.C.D. display
- Dimension is 155 x 67 x 40mm/6.1 x 2.6 x 1.6”
- Operating temperature range from 0°C to +50°C/+14°F to +122°F (ambient)
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
