Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGITRON
Manufacturer Part No4501
Order Code107437
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionTemperature
Meter Range-50°C to +700°C
Digit Height11.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min216.2VAC
Supply Voltage Max253VAC
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 4501 is a 3-digit type-K Thermometer with temperature function and 11.2mm LED display. It offers automatic by precision thermistor cold junction compensation and plug-in rear terminal blocks rear connections.
- 1°C Resolution
Applications
Industrial, Test & Measurement, Thermal Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Digits / Alpha
3
Meter Range
-50°C to +700°C
Panel Cutout Height
45mm
Supply Voltage Min
216.2VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Temperature
Digit Height
11.2mm
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Operating Temperature Max
45°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28