Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGITRON
Manufacturer Part No4504A
Order Code530037
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionTemperature
Meter Range-99.9°C to +199.9°C
Digit Height11.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-99.9°C to +199.9°C
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
Temperature
Digit Height
11.2mm
Panel Cutout Width
92mm
Supply Voltage Max
-
Operating Temperature Max
45°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28