Product Information
Product Overview
Specifically designed for engineers using twin tube connections, the PM range is ideal for soundness testing and setting up boiler differential gas pressures. Manufactured from tough ABS plastic, this water-resistant instrument is supplied with a rubber boot to provide added protection during routine use. It can be magnetically attached for ease of use, and the back lit LCD allows easy viewing of the display in poor light conditions. The PM series is a suitable replacement for the conventional U-tube, having a fast response coupled with high accuracy and at low cost.
- 0-130 mbar measurement
- 0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
- Measurement unit options
- Differential Input - 8mm tube connectors
- Water Resistant (IP67 rated)
- Rugged case with protective rubber boot
- Magnetic attachment or tilt stand
- Push button "Zero" and "Hold" features
- Backlit Digital Display
- Auto Power Off after 12 minutes
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0mbar to 130mbar
0.2%
0°C
-
0.1
12min
50°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate