Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N5819HW-7-F
Order Code177347501
Product Range1N5819
Technical Datasheet
645,705 total stock globally
Need more?
645705 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.153 ($0.176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.76 ($0.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N5819HW-7-F
Order Code177347501
Product Range1N5819
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range1N5819
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N5819HW-7-F is a surface mount Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters. The rectifier diode have a high current capability and low forward voltage drop.
- High Surge Capability
- Low Power Loss and High Efficiency
- Guard Ring Die Construction for Transient Protection
- Moulded Plastic
- Matte Tin-plated Leads
- Cathode Band Polarity
- Halogen-free
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
1N5819
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272