Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $0.622 ($0.7153) |
Product Information
Product Overview
AH49HNTR-G1 is a small, versatile linear hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. Applications include current sensing, motor controls, position sensing, magnetic code reading, ferrous metal detectors, vibration sensing, liquid level sensing, and weight sensing.
- Miniature construction
- Power consumption of 2mA typ at VCC = 3.3V, TA = +25°C for energy efficiency
- Single current sourcing output
- Linear output for circuit design flexibility
- Low noise output virtually eliminates the need for filtering
- A stable and accurate output
- High ESD rating: 6000V (human body model), 400V (machine model)
- Quiescent output voltage is 1.7V typ at VCC = 3.3V, TA = +25°C, B = 0 (gauss)
- SOT-23-3 package
- Temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Linear
SOT-23
8V
105°C
3Pins
3V
-40°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate