Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $0.711 ($0.8176) |
Product Information
Product Overview
AL8860WT-7 is a buck LED driver. It is a hysteresis mode DC-DC step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. Depending upon supply voltage and external components, this converter can provide up to 40watts output power. It integrates the power switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current. Dimming can be realized by applying an external control signal to the CTRL pin. The CTRL pin will accept either a DC voltage signal or a PWM signal. The soft-start time can be adjusted by an external capacitor from the CTRL pin to ground. Typical applications include LED retrofit for low voltage halogen, low voltage industrial lighting, illuminated signs, external drivers with multiple channels.
- Low BOM counts, internal 40V NDMOS switch
- Wide input voltage range: 4.5V to 40V
- Typical 5% output current accuracy
- Single pin for on/off and brightness control by DC voltage or PWM signal
- Recommended analogue dimming range: 5% to 100%
- Soft-start, high efficiency (up to 97%), LED short protection
- Inherent open-circuit LED protection, overtemperature protection (OTP)
- Switching frequency is 1MHz maximum at TA=+25°C
- TSOT25 package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Non Isolated
40V
1A
5Pins
105°C
Buck
1MHz
4.5V
36V
1MHz
-40°C
No SVHC (27-Jun-2024)
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate