Print Page
Image is for illustrative purposes only. Please refer to product description.
1,920 total stock globally
Need more?
1920 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.187 ($0.215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.94 ($1.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ23C30-7-F
Order Code394605601
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation300mW
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
30V
Operating Temperature Max
150°C
Power Dissipation
300mW
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001