Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.083 ($0.0954) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$249.00 ($286.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT54STACopy
Order Code5127744
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current100mA
Forward Voltage Max400mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
