Print Page
Image is for illustrative purposes only. Please refer to product description.
5,325 total stock globally
Need more?
5325 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.453 ($0.521) |
10+ | $0.310 ($0.3565) |
100+ | $0.124 ($0.1426) |
500+ | $0.121 ($0.1392) |
1000+ | $0.118 ($0.1357) |
5000+ | $0.116 ($0.1334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.26 ($2.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD14V0H1U2LP1610-7
Order Code3945675
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.5V
Diode Case StyleUDFN1610
No. of Pins2Pins
Minimum Breakdown Voltage15V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation1.12kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
14V
Diode Case Style
UDFN1610
Minimum Breakdown Voltage
15V
Peak Pulse Power Dissipation
1.12kW
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
23.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001