Print Page
Image is for illustrative purposes only. Please refer to product description.
3,090 total stock globally
Need more?
3090 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.480 ($0.552) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.40 ($2.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG3413L-7
Order Code394348701
Technical Datasheet
Drain Source Voltage Vds20V
Continuous Drain Current Id3A
Drain Source On State Resistance0.073ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.073ohm
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
3A
Rds(on) Test Voltage
4.5V
Power Dissipation
700mW
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001