Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2041L-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code312732801
Your Part Number
2,999 total stock globally
3,000 more incoming. You can reserve stock now
2,999 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.271 ($0.3116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2041L-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code312732801
Technical Datasheet
Drain Source Voltage Vds20V
Continuous Drain Current Id6.4A
Drain Source On State Resistance0.028ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation780mW
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.028ohm
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
6.4A
Rds(on) Test Voltage
4.5V
Power Dissipation
780mW
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
