Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT619Copy
Manufacturer Standard Lead Time44 weeks
Order Code952644701
Your Part Number
11,989 total stock globally
21,000 more incoming. You can reserve stock now
11,989 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.422 ($0.4853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.11 ($2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT619Copy
Manufacturer Standard Lead Time44 weeks
Order Code952644701
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current2A
Power Dissipation625mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMMT619 from Diode Inc is a surface mount, 50V NPN silicon low saturation transistor in SOT-23 package. This transistor is moulded in plastic and "Green" moulding compound, terminal is matte tin finish.
- Automotive grade AEC-Q101 qualified
- UL recognized
- Transition frequency of 165MHz
- Power dissipation (Pd) of 625mW
- Continuous collector current of 2A
- Collector to emitter breakdown voltage of 65V
- Collector emitter saturation voltage Vce(sat) of 220mV at 2A collector current
- Operating temperature range -55°C to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for FMMT619
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
