Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8006ATR
Order Code394619901
Technical Datasheet
No. of Channels2Channels
No. of Pins32Pins
Load Impedance8ohm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Output Power10W
Product Overview
PAM8006ATR is a stereo class-D audio amplifier which offers low THD+N (0.2%), low EMI and good PSRR, thus high-quality sound reproduction. The PAM8006A runs off of an 8V to 18V supply at much higher efficiency than competitors’ ICs. The PAM8006A only requires very few external components, significantly saving cost and board space. Applications include flat monitor /LCD TVs, multi-media speaker systems, DVD players, game machines, boom box, and music instruments.
- With shutdown/mute function, low THD+N
- Overcurrent, OVP, UVLO, thermal and short-circuit protection
- Power limit with non-clip, low quiescent current, pop noise suppression
- Continuous output power is 6W typ at THD+N=0.12%, f=1kHz, RL=8ohm
- Quiescent current is 16.5mA typ at (no load), TA=+25°C, VCC=12V, RL =8ohm
- Power supply ripple rejection ratio is -65dB typ at 1VPP ripple, f=1kHz, I/P AC-coupled to ground
- Crosstalk is -95dB typ at PO=3W, RL=8ohm, f=1kHz
- Signal to noise ratio is 90dB typ at maximum output at THD+N < 0.5%, f=1kHz
- QFN5x5-32L package
- Ambient operating temperature range from -20 to +85°C
Technical Specifications
No. of Channels
2Channels
Load Impedance
8ohm
Operating Temperature Max
85°C
No. of Pins
32Pins
Operating Temperature Min
-20°C
Output Power
10W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001