Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS5BC-13-FCopy
Manufacturer Standard Lead Time18 weeks
Order Code185867401
Product RangeS5BC
Your Part Number
8,651 total stock globally
3,000 more incoming. You can reserve stock now
8,651 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.427 ($0.491) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.14 ($2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS5BC-13-FCopy
Manufacturer Standard Lead Time18 weeks
Order Code185867401
Product RangeS5BC
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS5BC
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The S5BC-13-F is a surface mount glass passivated Rectifier Diode with lead-free matte tin-plated terminals, UL94V-0 moulded plastic case and cathode band or cathode notch polarity. Glass passivated die construction. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly.
- Low forward voltage drop
- High current capability
- 40pF Typical total capacitance
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
S5BC
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
