Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TACopy
Manufacturer Standard Lead Time28 weeks
Order Code147115702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.660 ($0.759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.30 ($3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TACopy
Manufacturer Standard Lead Time28 weeks
Order Code147115702
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZHCS350TA is a Schottky Barrier Diode encapsulated in a SOD523 package this addition to the Zetex Schottky diode range offers an ideal low VF/IR performance combined with a low package height of 0.9mm making the device suitable for various converter, charger and LED driver circuits. It is used in DC-DC converters, mobile telecoms, charger circuits, LED driver circuits, MOSFET voltage protection circuits and high frequency rectification.
- Low VF
- 350mA continuous current rating
- 100% Matte tin plated external leads
Applications
Consumer Electronics, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
