
45,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.200 ($1.380) |
Product Information
Product Overview
The ZRC250F02TA is a Precision 2.5V Low Knee Current Voltage Reference ideal for applications where space saving is important. It uses a bandgap circuit design to achieve a precision micropower voltage reference of 2.5V. The ZRC250 design provides a stable voltage without an external capacitor and is stable with capacitive loads. This is recommended for operation between 20μA and 5mA and so is ideally suited to low power and battery powered applications. Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.
- No stabilizing capacitor required
- Low knee current (15μA typical)
- 0.4Ω Typical slope resistance
- ±2% Tolerance
- Industrial temperature range
- 20μA to 5mA Operating current
- Transient response, stable in less than 10μs
Applications
Power Management, Portable Devices, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Shunt - Fixed
2.45V
2%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
ZRC250
2.55V
± 300ppm/°C
3Pins
-
85°C
-
-
SOT-23
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
