Print Page
Image is for illustrative purposes only. Please refer to product description.
640 total stock globally
4,000 more incoming. You can reserve stock now
640 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.410 ($2.7715) |
Price for:Each
Minimum: 1
Multiple: 1
$2.41 ($2.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN4424A
Order Code952620001
Technical Datasheet
Drain Source Voltage Vds240V
Continuous Drain Current Id260mA
Drain Source On State Resistance6ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation570mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Overview
The ZVN4424A is a 240V E-Line N-channel Enhancement Mode Vertical DMOS FET featuring low threshold and fast switching. The MOSFET is ideal for earth recall and dialling switches, electronic hook switches, telecoms and high voltage DC-DC converters.
Applications
Power Management, Communications & Networking
Technical Specifications
Drain Source Voltage Vds
240V
Drain Source On State Resistance
6ohm
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
260mA
Rds(on) Test Voltage
10V
Power Dissipation
570mW
Operating Temperature Max
150°C
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161