Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXCT1010E5TACopy
Manufacturer Standard Lead Time38 weeks
Order Code113275802
Your Part Number
7,321 total stock globally
Need more?
7,321 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.530 ($1.7595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53 ($1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1010E5TACopy
Manufacturer Standard Lead Time38 weeks
Order Code113275802
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXCT1010E5 is an Enhanced High-side Current Monitor used to eliminate the need to disrupt the ground plane when sensing a load current. It is an enhanced version of the ZXCT1009 offering reduced typical output offset and improved accuracy at low sense voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 4µA make suitable for portable battery equipment.
- Accurate high-side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- 300nA Typical offset current
- 3.5µA Quiescent current
- 1% Typical accuracy
Applications
Power Management, Motor Drive & Control, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
