Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN3F30FHTACopy
Manufacturer Standard Lead Time42 weeks
Order Code158366702
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.500 ($0.575) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.50 ($2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN3F30FHTACopy
Manufacturer Standard Lead Time42 weeks
Order Code158366702
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id4.6A
Drain Source On State Resistance0.047ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXMN3F30FHTA is a N-channel enhancement-mode new generation Trench MOSFET from Zetex features low ON-resistance achievable with 4.5V gate drive.
- Low ON-resistance
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.047ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.6A
Rds(on) Test Voltage
10V
Power Dissipation
1.4W
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
