Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1SS405-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4855169
Your Part Number
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.357 ($0.4106) |
| 10+ | $0.198 ($0.2277) |
| 100+ | $0.168 ($0.1932) |
| 500+ | $0.129 ($0.1484) |
| 1000+ | $0.106 ($0.1219) |
| 5000+ | $0.084 ($0.0966) |
Price for:Each
Minimum: 5
Multiple: 5
$1.78 ($2.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1SS405-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4855169
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage25V
Average Forward Current50mA
Forward Voltage Max550mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
50mA
Forward Surge Current
1A
Diode Case Style
SOD-523
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
