Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD3V3CACopy
Manufacturer Standard Lead Time16 weeks
Order Code4855130
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.710 ($0.8165) |
| 10+ | $0.370 ($0.4255) |
| 100+ | $0.292 ($0.3358) |
| 500+ | $0.217 ($0.2496) |
| 1000+ | $0.170 ($0.1955) |
| 5000+ | $0.133 ($0.153) |
Price for:Each
Minimum: 5
Multiple: 5
$3.55 ($4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD3V3CACopy
Manufacturer Standard Lead Time16 weeks
Order Code4855130
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd300W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
