Print Page
Image is for illustrative purposes only. Please refer to product description.
16,791 total stock globally
Need more?
16791 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.093 ($0.107) |
Price for:Each (Cut from Ammo Pack)
Minimum: 5
Multiple: 5
$0.46 ($0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.1V
Forward Surge Current
30A
No. of Pins
2Pins
Average Forward Current
1A
Reverse Recovery Time
1500ns
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003