Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.421 ($0.4842) |
| 10+ | $0.323 ($0.3714) |
| 100+ | $0.249 ($0.2864) |
| 500+ | $0.190 ($0.2185) |
| 1000+ | $0.131 ($0.1506) |
| 5000+ | $0.097 ($0.1116) |
Price for:Each
Minimum: 5
Multiple: 5
$2.10 ($2.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
45W
Automotive Qualification Standard
-
Diode Case Style
SOT-26
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
