Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ESD9BL0525PCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5100226 |
| Your Part Number | |
| Technical Datasheet |
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.198 ($0.2277) |
| 10+ | $0.071 ($0.0816) |
| 100+ | $0.061 ($0.0702) |
| 500+ | $0.044 ($0.0506) |
| 1000+ | $0.043 ($0.0494) |
| 5000+ | $0.041 ($0.0472) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.99 ($1.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ESD9BL0525PCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5100226 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 30V |
| Diode Case Style | SOD-882 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 30V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SOD-882 |
|---|---|
| Operating Voltage | 5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
