Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL34-150ACopy
Order Code
Re-Reel4730039RL
Cut Tape4730039
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.641 | $3.20 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.641 ($0.7372) |
| 10+ | $0.448 ($0.5152) |
| 100+ | $0.440 ($0.506) |
| 500+ | $0.275 ($0.3162) |
| 1000+ | $0.107 ($0.123) |
| 5000+ | $0.106 ($0.1219) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL34-150ACopy
Order Code
Re-Reel4730039RL
Cut Tape4730039
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage128V
Clamping Voltage Max207V
Diode Case StyleDO-213AA (MiniMELF)
No. of Pins2Pins
Minimum Breakdown Voltage143V
Maximum Breakdown Voltage158V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
128V
Diode Case Style
DO-213AA (MiniMELF)
Minimum Breakdown Voltage
143V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
207V
No. of Pins
2Pins
Maximum Breakdown Voltage
158V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
