Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
5+ | $0.302 ($0.3473) |
10+ | $0.220 ($0.253) |
100+ | $0.148 ($0.1702) |
500+ | $0.130 ($0.1495) |
1000+ | $0.108 ($0.1242) |
5000+ | $0.096 ($0.1104) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.51 ($1.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoTGL34-68A
Order Code4730043
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage58.1V
Clamping Voltage Max92V
Diode Case StyleDO-213AA (MiniMELF)
No. of Pins2Pins
Minimum Breakdown Voltage64.6V
Maximum Breakdown Voltage71.4V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
58.1V
Diode Case Style
DO-213AA (MiniMELF)
Minimum Breakdown Voltage
64.6V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
92V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001