Print Page
Image is for illustrative purposes only. Please refer to product description.
407 total stock globally
Need more?
407 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.750 ($0.8625) |
| 10+ | $0.532 ($0.6118) |
| 100+ | $0.372 ($0.4278) |
| 500+ | $0.326 ($0.3749) |
| 1000+ | $0.224 ($0.2576) |
| 5000+ | $0.168 ($0.1932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.75 ($4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoZ1SMA20-AQ
Order Code4730097
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126