Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No3145 CLEAR
Order Code879347602
Product RangeDowsil - 3145 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $208.800 ($240.120) |
Price for:Each
Minimum: 1
Multiple: 1
$208.80 ($240.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No3145 CLEAR
Order Code879347602
Product RangeDowsil - 3145 Series
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectrical, Electronics
Dispensing MethodCartridge
Sealant ColourTransparent
Volume310ml
Weight-
Product RangeDowsil - 3145 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
3145 CLR from Dow Corning is a clear adhesive/sealant for electrical and electronic applications as binding agent.
- Non flowing
- Room temperature cure
- High tensile/tear strength and elongation
- MIL-A-46146 group II
- No mixing required
- Adhesive colour is transparent
- Cartridge dispenser
- Operating temperature range of -45°C to 200°C
Applications
Industrial
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
Dowsil - 3145 Series
Sealant Applications
Electrical, Electronics
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 3145 CLEAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394625