Print Page
2,638 total stock globally
Need more?
2638 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.900 ($20.585) |
Price for:Each
Minimum: 1
Multiple: 1
$17.90 ($20.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No7091 BLACK, 310ML
Order Code326369602
Product Range7091
Technical Datasheet
Sealant TypeSilicone - Elastomer
Sealant ApplicationsAluminium, Ceramics, Glass, Plastics, Steels
Dispensing MethodCartridge
Sealant ColourBlack
Volume310ml
Weight-
Product Range7091
SVHCNo SVHC (17-Dec-2015)
Product Overview
7091 BLACK, 310ML is a 310ml, black DOWSIL™ high-performance neutral cure silicone adhesive/sealant. Approved for railway standard EN 45545-2, HL1(R22), HL2(R23), HL3(R24). Designed for applications that demand a strong but flexible bond, such as when bonding materials with differing thermal expansion rates, e.g. glass to metal or glass to plastic, Unprimed adhesion to commonly used materials including enamelled and painted steel, aluminium, ceramic, and glass as well as to certain plastics used in engineering applications and Used as a Formed-in-Place Gasket (FIPG) material.
- One-part adhesive/sealant
- Cures at room temperature when exposed to moisture in the air
- Alkoxy cure system
- Non-sag, paste consistency
- Easy to apply
- Cures to a tough, flexible rubber
- Excellent adhesion to many substrates
- Stable and flexible from -40°C (-40°F) to 180°C (356°F)
Technical Specifications
Sealant Type
Silicone - Elastomer
Dispensing Method
Cartridge
Volume
310ml
Product Range
7091
Sealant Applications
Aluminium, Ceramics, Glass, Plastics, Steels
Sealant Colour
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.494415